
3270433 | |
|---|---|
DigiKey Part Number | 3270433-ND |
Manufacturer | |
Manufacturer Product Number | 3270433 |
Description | TERM BLK 4POS GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Gray Marshalling Connector 11.0mm |
Datasheet | Datasheet |
EDA/CAD Models | 3270433 Models |
Category | Current - IEC 17.5 A |
Manufacturer Phoenix Contact | Voltage - IEC 500 V |
Series | Wire Gauge or Range - AWG 12-26 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.14-2.5mm² |
Part Status Active | Housing Color Gray |
Type Marshalling Connector | Length 0.338" (8.59mm) |
Mounting Type Panel Mount | Height (Max) 1.181" (30.00mm) |
Number of Positions 4 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 11.0mm | Stripping Length 10mm |
Termination Style Push In, Spring |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,71400 € | 27,14 € |
| Unit Price without VAT: | 2,71400 € |
|---|---|
| Unit Price with VAT: | 3,22966 € |

