4 Position Terminal Block Gray Marshalling Connector 11.0mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3270431

DigiKey Part Number
3270431-ND
Manufacturer
Manufacturer Product Number
3270431
Description
TERM BLK 4POS GRAY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Gray Marshalling Connector 11.0mm
Datasheet
 Datasheet
EDA/CAD Models
3270431 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
17.5 A
Manufacturer
Phoenix Contact
Voltage - IEC
500 V
Series
Wire Gauge or Range - AWG
12-26 AWG
Packaging
Bulk
Wire Gauge or Range - mm²
0.14-2.5mm²
Part Status
Active
Housing Color
Gray
Type
Marshalling Connector
Length
0.338" (8.59mm)
Mounting Type
Panel Mount
Height (Max)
1.181" (30.00mm)
Number of Positions
4
Material - Insulation
Polyamide (PA), Nylon
Number of Levels
1
Material Flammability Rating
UL94 V-0
Terminal - Width
11.0mm
Stripping Length
10mm
Termination Style
Push In, Spring
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,52000 €2,52 €
Unit Price without VAT:2,52000 €
Unit Price with VAT:2,99880 €