
3270428 | |
|---|---|
DigiKey Part Number | 3270428-ND |
Manufacturer | |
Manufacturer Product Number | 3270428 |
Description | TERM BLK 3POS GRAY |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Gray Marshalling Connector 11.0mm |
Datasheet | Datasheet |
EDA/CAD Models | 3270428 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | Marshalling Connector | |
Mounting Type | Panel Mount | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 11.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 17.5 A | |
Voltage - IEC | 500 V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.14-2.5mm² | |
Features | - | |
Housing Color | Gray | |
Length | 0.480" (12.19mm) | |
Height (Max) | 1.181" (30.00mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,74500 € | 27,45 € |
| Unit Price without VAT: | 2,74500 € |
|---|---|
| Unit Price with VAT: | 3,26655 € |

