
3270314 | |
|---|---|
DigiKey Part Number | 3270314-ND |
Manufacturer | |
Manufacturer Product Number | 3270314 |
Description | TERM BLK 128POS GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 128 Position Terminal Block Gray Marshalling Connector |
Datasheet | Datasheet |
EDA/CAD Models | 3270314 Models |
Category | Current - IEC 17.5 A |
Manufacturer Phoenix Contact | Voltage - IEC 500 V |
Series | Wire Gauge or Range - AWG 12-26 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.14-2.5mm² |
Part Status Active | Housing Color Gray |
Type Marshalling Connector | Length 2.882" (73.20mm) |
Mounting Type Panel Mount | Height (Max) 1.181" (30.00mm) |
Number of Positions 128 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 76,53333 € | 1.377,60 € |
| Unit Price without VAT: | 76,53333 € |
|---|---|
| Unit Price with VAT: | 91,07466 € |

