192 Position Terminal Block Gray Marshalling Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3270310

DigiKey Part Number
3270310-ND
Manufacturer
Manufacturer Product Number
3270310
Description
TERM BLK 192POS GRAY
Customer Reference
Detailed Description
192 Position Terminal Block Gray Marshalling Connector
Datasheet
 Datasheet
EDA/CAD Models
3270310 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Last Time Buy
Type
Marshalling Connector
Mounting Type
Panel Mount
Number of Positions
192
Number of Levels
1
Terminal - Width
-
Termination Style
Push In, Spring
Current - IEC
17.5 A
Voltage - IEC
500 V
Wire Gauge or Range - AWG
12-26 AWG
Wire Gauge or Range - mm²
0.14-2.5mm²
Features
-
Housing Color
Gray
Length
4.016" (102.00mm)
Height (Max)
1.181" (30.00mm)
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31.10.2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1892,17944 €1.659,23 €
Manufacturers Standard Package
Unit Price without VAT:92,17944 €
Unit Price with VAT:109,69353 €