
3260062 | |
|---|---|
DigiKey Part Number | 3260062-ND |
Manufacturer | |
Manufacturer Product Number | 3260062 |
Description | TERM BLK 2POS BLUE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Blue Middle 20.0mm |
Datasheet | Datasheet |
EDA/CAD Models | 3260062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Middle | |
Mounting Type | Direct Mount | |
Number of Positions | 2 | |
Number of Levels | 4 | |
Terminal - Width | 20.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 150 A | |
Voltage - IEC | 1.5 kV | |
Current - UL | 140 A | |
Voltage - UL | 1 kV | |
Wire Gauge or Range - AWG | 1/0-8 AWG | |
Wire Gauge or Range - mm² | 10-70mm² | |
Features | - | |
Housing Color | Blue | |
Length | 3.976" (100.99mm) | |
Height (Max) | 3.780" (96.00mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 30mm | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 18,23900 € | 182,39 € |
| Unit Price without VAT: | 18,23900 € |
|---|---|
| Unit Price with VAT: | 21,70441 € |















