


3260056 | |
|---|---|
DigiKey Part Number | 3260056-ND |
Manufacturer | |
Manufacturer Product Number | 3260056 |
Description | CONN TERM BLK FEED THRU 1/0-8AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Black, Blue, Gray, Yellow 1/0-8 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3260056 Models |
Category | Current - IEC 150 A |
Manufacturer Phoenix Contact | Voltage - IEC 1500V |
Series | Current - UL 140 A |
Packaging Bulk | Voltage - UL 1000V |
Part Status Active | Wire Gauge or Range - AWG 1/0-8 AWG |
Type Feed Through | Wire Gauge or Range - mm² 10-70mm² |
Number of Positions 4 | Color Black, Blue, Gray, Yellow |
Number of Levels 2 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 60.0mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 101,54000 € | 203,08 € |
| Unit Price without VAT: | 101,54000 € |
|---|---|
| Unit Price with VAT: | 120,83260 € |


















