
3249015 | |
|---|---|
DigiKey Part Number | 277-3249015-ND |
Manufacturer | |
Manufacturer Product Number | 3249015 |
Description | INTERCONNECT MISC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Gray 12-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3249015 Models |
Category | Current - IEC 22 A |
Manufacturer Phoenix Contact | Voltage - IEC 500V |
Series | Current - UL 20 A |
Packaging Bulk | Voltage - UL 500V |
Part Status Active | Wire Gauge or Range - AWG 12-24 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.2-4mm² |
Number of Positions 4 | Color Gray |
Number of Levels 2; Connected | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 7.7mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 7mm ~ 9mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,25000 € | 12,25 € |
| Unit Price without VAT: | 12,25000 € |
|---|---|
| Unit Price with VAT: | 14,57750 € |

