
3249013 | |
|---|---|
DigiKey Part Number | 277-3249013-ND |
Manufacturer | |
Manufacturer Product Number | 3249013 |
Description | INTERCONNECT MISC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Gray 12-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3249013 Models |
Category | Current - IEC 22 A |
Manufacturer Phoenix Contact | Voltage - IEC 500V |
Series | Current - UL 20 A |
Packaging Bulk | Voltage - UL 500V |
Part Status Active | Wire Gauge or Range - AWG 12-24 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.2-4mm² |
Number of Positions 4 | Color Gray |
Number of Levels 2 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 5.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 7mm ~ 9mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1066350 | Phoenix Contact | 50 | 277-1066350-ND | 7,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,82000 € | 4,82 € |
| Unit Price without VAT: | 4,82000 € |
|---|---|
| Unit Price with VAT: | 5,73580 € |





