
3249006 | |
|---|---|
DigiKey Part Number | 277-3249006-ND |
Manufacturer | |
Manufacturer Product Number | 3249006 |
Description | TERM BLK 2POS BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Blue Middle 5.2mm |
Datasheet | Datasheet |
EDA/CAD Models | 3249006 Models |
Category | Voltage - IEC 800 V |
Manufacturer Phoenix Contact | Current - UL 20 A |
Series | Voltage - UL 800 V |
Packaging Bulk | Wire Gauge or Range - AWG 12-26 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.14-4mm² |
Type Middle | Housing Color Blue |
Mounting Type Direct Mount | Length 1.071" (27.21mm) |
Number of Positions 2 | Height (Max) 1.417" (36.00mm) |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 5.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 8mm ~ 10mm |
Current - IEC 24 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

