
3248212 | |
|---|---|
DigiKey Part Number | 3248212-ND |
Manufacturer | |
Manufacturer Product Number | 3248212 |
Description | TERM BLK MICRO FEED THRU 6POS |
Customer Reference | |
Detailed Description | Terminal Block Connector 6 Position Feed Through White 14-26 AWG |
Datasheet | Datasheet |
Category | Current - IEC 17.5 A |
Manufacturer Phoenix Contact | Voltage - IEC 500V |
Series | Current - UL 15 A |
Packaging Bulk | Voltage - UL 300V |
Part Status Obsolete | Wire Gauge or Range - AWG 14-26 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.14-1.5mm² |
Number of Positions 6 | Color White |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 12.6mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In | Stripping Length 8mm ~ 10mm |

