
3247988 | |
|---|---|
DigiKey Part Number | 3247988-ND |
Manufacturer | |
Manufacturer Product Number | 3247988 |
Description | BOLT CONNECTION TERMINAL BLOCK C |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Black, Yellow 500MCM (kcmil)-8 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3247988 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 49.0mm | |
Termination Style | Bolt and Nut | |
Current - IEC | 415 A | |
Voltage - IEC | 1500V | |
Current - UL | 420 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 500MCM (kcmil)-8 AWG | |
Wire Gauge or Range - mm² | 10-240mm² | |
Features | - | |
Color | Black, Yellow | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 35,50800 € | 177,54 € |
| Unit Price without VAT: | 35,50800 € |
|---|---|
| Unit Price with VAT: | 42,25452 € |

