
3247978 | |
|---|---|
DigiKey Part Number | 3247978-ND |
Manufacturer | |
Manufacturer Product Number | 3247978 |
Description | TERM BLK 2POS BLACK/YELLOW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Black, Yellow NEMA Open Construction |
Datasheet | Datasheet |
EDA/CAD Models | 3247978 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | NEMA Open Construction | |
Mounting Type | DIN Rail | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | - | |
Termination Style | Bolt and Nut | |
Current - IEC | 309 A | |
Voltage - IEC | 1 kV | |
Current - UL | 310 A | |
Voltage - UL | 1 kV | |
Wire Gauge or Range - AWG | 350MCM (kcmil)-10 AWG | |
Wire Gauge or Range - mm² | 6-150mm² | |
Features | - | |
Housing Color | Black, Yellow | |
Length | 9.252" (235.00mm) | |
Height (Max) | 3.327" (84.50mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 23,67600 € | 118,38 € |
| Unit Price without VAT: | 23,67600 € |
|---|---|
| Unit Price with VAT: | 28,17444 € |


























