
3247975 | |
|---|---|
DigiKey Part Number | 3247975-ND |
Manufacturer | |
Manufacturer Product Number | 3247975 |
Description | TERM BLK 2POS BLACK/YELLOW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Black, Yellow NEMA Open Construction |
Datasheet | Datasheet |
EDA/CAD Models | 3247975 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | NEMA Open Construction | |
Mounting Type | DIN Rail | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | - | |
Termination Style | Bolt and Nut | |
Current - IEC | 192 A | |
Voltage - IEC | 1.5 kV | |
Current - UL | 175 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 2/0-8 AWG | |
Wire Gauge or Range - mm² | 6-70mm² | |
Features | - | |
Housing Color | Black, Yellow | |
Length | 7.244" (184.00mm) | |
Height (Max) | 2.933" (74.50mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 21,62600 € | 108,13 € |
| Unit Price without VAT: | 21,62600 € |
|---|---|
| Unit Price with VAT: | 25,73494 € |
















