
3247400 | |
|---|---|
DigiKey Part Number | 277-3247400-ND |
Manufacturer | |
Manufacturer Product Number | 3247400 |
Description | HIGH-CURRENT TERMINAL BLOCK NOM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 2/0-6 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3247400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 20.0mm | |
Termination Style | Push In | |
Current - IEC | 150 A | |
Voltage - IEC | 1500V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 2/0-6 AWG | |
Wire Gauge or Range - mm² | 16-70mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 24mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 21,63500 € | 216,35 € |
| Unit Price without VAT: | 21,63500 € |
|---|---|
| Unit Price with VAT: | 25,74565 € |

