Terminal Block Connector 2 Position Feed Through Blue 2/0-6 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3247062

DigiKey Part Number
277-3247062-ND
Manufacturer
Manufacturer Product Number
3247062
Description
UKH 50-F BU
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Blue 2/0-6 AWG
Datasheet
 Datasheet
EDA/CAD Models
3247062 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
20.0mm
Termination Style
Screw
Current - IEC
150 A
Voltage - IEC
1000V
Voltage - UL
-
Wire Gauge or Range - AWG
2/0-6 AWG
Wire Gauge or Range - mm²
16-70mm²
Features
-
Color
Blue
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
24mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1015,27500 €152,75 €
Manufacturers Standard Package
Unit Price without VAT:15,27500 €
Unit Price with VAT:18,17725 €