
3245134 | |
|---|---|
DigiKey Part Number | 3245134-ND |
Manufacturer | |
Manufacturer Product Number | 3245134 |
Description | JUMPER TERM BLK 10POS SCREW-IN |
Customer Reference | |
Detailed Description | 10 Position Terminal Block, Cross Connection Jumper Screw In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 10 | |
Pitch | 0.323" (8.20mm) | |
Style | Screw In | |
For Use With/Related Products | CLIPLINE PT, UK, USST, UT Series | |
Contact Material | Copper | |
Contact Finish | - | |
Color | - |









