
3245066 | |
|---|---|
DigiKey Part Number | 3245066-ND |
Manufacturer | |
Manufacturer Product Number | 3245066 |
Description | TERM BLK 1POS BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Blue Bus Bar - Side 15.0mm |
Datasheet | Datasheet |
EDA/CAD Models | 3245066 Models |
Category | Current - IEC 110 A |
Manufacturer Phoenix Contact | Voltage - IEC 400 V |
Series | Wire Gauge or Range - AWG 2-18 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.75-35mm² |
Part Status Active | Housing Color Blue |
Type Bus Bar - Side | Length 2.165" (55.00mm) |
Mounting Type DIN Rail | Height (Max) 2.205" (56.00mm) |
Number of Positions 1 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 2 | Material Flammability Rating UL94 V-2 |
Terminal - Width 15.0mm | Stripping Length 16mm |
Termination Style Special, Hybrid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 11,15920 € | 557,96 € |
| Unit Price without VAT: | 11,15920 € |
|---|---|
| Unit Price with VAT: | 13,27945 € |















