
3244711 | |
|---|---|
DigiKey Part Number | 277-3244711-ND |
Manufacturer | |
Manufacturer Product Number | 3244711 |
Description | G 10/ 5 BD:L1 L2 L3 N PE |
Customer Reference | |
Detailed Description | 5 Circuit Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Voltage Rating 800V |
Manufacturer Phoenix Contact | Wire Gauge 6-24 AWG |
Series | Top Termination Screws |
Packaging Bulk | Bottom Termination Closed |
Part Status Obsolete | Barrier Type Enclosed |
Terminal Block Type Barrier Block | Color Gray |
Number of Circuits 5 | Mounting Type Chassis, Panel |
Number of Wire Entries 10 | Operating Temperature -60°C ~ 105°C |
Number of Rows 1 | Material - Insulation Polyamide (PA), Nylon |
Current Rating (Amps) 65A | Material Flammability Rating UL94 V-2 |

