2 Position Terminal Block Jumper Bridge
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3244685

DigiKey Part Number
3244685-ND
Manufacturer
Manufacturer Product Number
3244685
Description
JUMPER TERM BLK 2POS BRIDGE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Jumper Bridge
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Terminal Block
Number of Positions
2
Pitch
-
Style
Bridge
For Use With/Related Products
CLIPLINE RBO Series
Contact Material
-
Contact Finish
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
118,70000 €18,70 €
Unit Price without VAT:18,70000 €
Unit Price with VAT:22,25300 €