
3244672 | |
|---|---|
DigiKey Part Number | 277-3244672-ND |
Manufacturer | |
Manufacturer Product Number | 3244672 |
Description | CONN RAIL 3POS SILVER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Connection Element For CLIPLINE RBO Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Connection Element | |
Number of Positions | 3 | |
For Use With/Related Products | CLIPLINE RBO Series | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 23,96000 € | 239,60 € |
| Unit Price without VAT: | 23,96000 € |
|---|---|
| Unit Price with VAT: | 28,51240 € |

