
3244472 | |
|---|---|
DigiKey Part Number | 277-3244472-ND |
Manufacturer | |
Manufacturer Product Number | 3244472 |
Description | SENSOR/ACTUATOR TERMINAL BLOCK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 7 Position Feed Through Gray 16-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3244472 Models |
Category | Termination Style Push In |
Manufacturer Phoenix Contact | Current - IEC 13.5 A |
Series | Voltage - IEC 250V |
Packaging Bulk | Wire Gauge or Range - AWG 16-26 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.14-1.5mm² |
Type Feed Through | Color Gray |
Number of Positions 7 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 3 | Material Flammability Rating UL94 V-2 |
Terminal - Width 3.5mm | Stripping Length 8mm ~ 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,24000 € | 4,24 € |
| Unit Price without VAT: | 4,24000 € |
|---|---|
| Unit Price with VAT: | 5,04560 € |

