4 Position Terminal Block Orange Middle 10.4mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3244368

DigiKey Part Number
3244368-ND
Manufacturer
Manufacturer Product Number
3244368
Description
TERM BLK 4POS ORANGE
Customer Reference
Detailed Description
4 Position Terminal Block Orange Middle 10.4mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
800 V
Manufacturer
Phoenix Contact
Current - UL
20 A
Series
Voltage - UL
600 V
Packaging
Bulk
Wire Gauge or Range - AWG
12-28 AWG
Part Status
Obsolete
Wire Gauge or Range - mm²
0.08-4mm²
Type
Middle
Features
Engagement Pin
Mounting Type
Direct Mount
Housing Color
Orange
Number of Positions
4
Length
1.260" (32.00mm)
Number of Levels
1
Height (Max)
0.866" (22.00mm)
Terminal - Width
10.4mm
Material - Insulation
Polyamide (PA), Nylon
Termination Style
Screwless - Spring Cage, Tension Clamp
Material Flammability Rating
UL94 V-0
Current - IEC
24 A
Stripping Length
8mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.