
3244264 | |
|---|---|
DigiKey Part Number | 3244264-ND |
Manufacturer | |
Manufacturer Product Number | 3244264 |
Description | TERM BLK 2POS BLACK/YELLOW |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Black, Yellow Middle 5.2mm |
Datasheet | Datasheet |
Category | Voltage - IEC 800 V |
Manufacturer Phoenix Contact | Current - UL 15 A |
Series | Voltage - UL 600 V |
Packaging Bulk | Wire Gauge or Range - AWG 14-26 AWG |
Part Status Obsolete | Wire Gauge or Range - mm² 0.08-4mm² |
Type Middle | Housing Color Black, Yellow |
Mounting Type Direct Mount | Length 1.260" (32.00mm) |
Number of Positions 2 | Height (Max) 0.866" (22.00mm) |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 5.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Spring Cage | Stripping Length 8mm |
Current - IEC 30 A |






