4 Position Terminal Block Black, Yellow Middle 10.4mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3244262

DigiKey Part Number
3244262-ND
Manufacturer
Manufacturer Product Number
3244262
Description
TERM BLK 4POS BLACK/YELLOW
Customer Reference
Detailed Description
4 Position Terminal Block Black, Yellow Middle 10.4mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
800 V
Manufacturer
Phoenix Contact
Current - UL
20 A
Series
Voltage - UL
600 V
Packaging
Bulk
Wire Gauge or Range - AWG
12-28 AWG
Part Status
Obsolete
Wire Gauge or Range - mm²
0.08-4mm²
Type
Middle
Housing Color
Black, Yellow
Mounting Type
Direct Mount
Length
1.260" (32.00mm)
Number of Positions
4
Height (Max)
0.866" (22.00mm)
Number of Levels
1
Material - Insulation
Polyamide (PA), Nylon
Terminal - Width
10.4mm
Material Flammability Rating
UL94 V-0
Termination Style
Spring Cage
Stripping Length
8mm
Current - IEC
30 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.