
3241242 | |
|---|---|
DigiKey Part Number | 3241242-ND |
Manufacturer | |
Manufacturer Product Number | 3241242 |
Description | CONN FERRULE DIN 3/0AWG SILVER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Silver (Non-Insulated) Wire Ferrule Connector DIN 3/0 AWG (95.00mm²) Single Wire |
Datasheet | Datasheet |
EDA/CAD Models | 3241242 Models |
Category | Insulation Non-Insulated |
Manufacturer Phoenix Contact | Style DIN |
Series | Size 3/0 AWG (95.00mm²) |
Packaging Bulk | Length - Overall 40.00mm |
Part Status Active | Color Silver (Non-Insulated) |
Type Single Wire |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,23790 € | 723,79 € |
| Unit Price without VAT: | 7,23790 € |
|---|---|
| Unit Price with VAT: | 8,61310 € |

