
3241240 | |
|---|---|
DigiKey Part Number | 3241240-ND |
Manufacturer | |
Manufacturer Product Number | 3241240 |
Description | CONN FERRULE DIN 1/0AWG SILVER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Silver (Non-Insulated) Wire Ferrule Connector DIN 1/0 AWG (50.00mm²) Single Wire |
Datasheet | Datasheet |
EDA/CAD Models | 3241240 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Non-Insulated | |
Style | DIN | |
Size | 1/0 AWG (50.00mm²) | |
Length - Overall | 40.00mm | |
Length - Pin | - | |
Color | Silver (Non-Insulated) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,02590 € | 502,59 € |
| Unit Price without VAT: | 5,02590 € |
|---|---|
| Unit Price with VAT: | 5,98082 € |

