
3241217 | |
|---|---|
DigiKey Part Number | 3241217-ND |
Manufacturer | |
Manufacturer Product Number | 3241217 |
Description | PIN CABLE LUG YELLOW 4 - 6 MM L |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Wire Pin Terminal Connector 10-12 AWG - Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 3241217 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Pin Diameter | Circular - 0.088" (2.24mm) Dia | |
Length - Pin | 0.539" (13.70mm) | |
Length - Overall | 1.051" (26.70mm) | |
Wire Gauge | 10-12 AWG | |
Insulation Diameter | - | |
Insulation | Insulated | |
Termination | Crimp | |
Features | - | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Diameter - Barrel ID | 0.256" (6.50mm) | |
Diameter - Barrel OD | - | |
Material - Insulation | Plastic | |
Length - Termination | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,56100 € | 156,10 € |
| Unit Price without VAT: | 1,56100 € |
|---|---|
| Unit Price with VAT: | 1,85759 € |

