
3241216 | |
|---|---|
DigiKey Part Number | 3241216-ND |
Manufacturer | |
Manufacturer Product Number | 3241216 |
Description | PIN CABLE LUG BLUE 1.5 - 2.5 MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Pin Terminal Connector 14-16 AWG - Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 3241216 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Pin Diameter | Circular - 0.075" (1.91mm) Dia | |
Length - Pin | 0.492" (12.50mm) | |
Length - Overall | 0.925" (23.50mm) | |
Wire Gauge | 14-16 AWG | |
Insulation Diameter | - | |
Insulation | Insulated | |
Termination | Crimp | |
Features | - | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Diameter - Barrel ID | 0.177" (4.50mm) | |
Diameter - Barrel OD | - | |
Material - Insulation | Plastic | |
Length - Termination | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,09880 € | 109,88 € |
| Unit Price without VAT: | 1,09880 € |
|---|---|
| Unit Price with VAT: | 1,30757 € |

