
3241215 | |
|---|---|
DigiKey Part Number | 277-3241215-ND |
Manufacturer | |
Manufacturer Product Number | 3241215 |
Description | PIN CABLE LUG RED .5 - 1.5 MM |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Wire Pin Terminal Connector 16-20 AWG CLIPLINE Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 3241215 Models |
Category | Insulation Diameter 0.161" (4.09mm) |
Manufacturer Phoenix Contact | Insulation Insulated |
Series | Termination Crimp |
Packaging Bulk | Color Red |
Part Status Active | Contact Material Copper |
Pin Diameter 0.075" (1.90mm) | Contact Finish Tin |
Length - Pin 0.492" (12.50mm) | Diameter - Barrel ID 0.161" (4.10mm) |
Length - Overall 0.925" (23.50mm) | Material - Insulation Polyamide (PA), Nylon |
Wire Gauge 16-20 AWG | Length - Termination 0.433" (11.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,92270 € | 92,27 € |
| Unit Price without VAT: | 0,92270 € |
|---|---|
| Unit Price with VAT: | 1,09801 € |

