
3241205 | |
|---|---|
DigiKey Part Number | 3241205-ND |
Manufacturer | |
Manufacturer Product Number | 3241205 |
Description | CONN RING CIRC 16-20AWG M6 CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M6 Stud Circular 16-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 3241205 Models |
Category | Length - Overall 1.087" (27.60mm) |
Manufacturer Phoenix Contact | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Crimp |
Part Status Active | Wire Gauge 16-20 AWG |
Terminal Type Circular | Insulation Insulated |
Stud/Tab Size M6 Stud | Color Red |
Thickness 0.029" (0.74mm) | Contact Material Copper |
Width - Outer Edges 0.457" (11.60mm) | Contact Finish Tin |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3240020 | Phoenix Contact | 1.708 | 277-11121-ND | 0,88000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,36830 € | 136,83 € |
| Unit Price without VAT: | 1,36830 € |
|---|---|
| Unit Price with VAT: | 1,62828 € |


