
3241203 | |
|---|---|
DigiKey Part Number | 3241203-ND |
Manufacturer | |
Manufacturer Product Number | 3241203 |
Description | CONN RING CIRC 16-20AWG M4 CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M4 Stud Circular 16-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 3241203 Models |
Category | Length - Overall 0.854" (21.70mm) |
Manufacturer Phoenix Contact | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Crimp |
Part Status Active | Wire Gauge 16-20 AWG |
Terminal Type Circular | Insulation Insulated |
Stud/Tab Size M4 Stud | Color Red |
Thickness 0.029" (0.74mm) | Contact Material Copper |
Width - Outer Edges 0.315" (8.00mm) | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,85070 € | 85,07 € |
| Unit Price without VAT: | 0,85070 € |
|---|---|
| Unit Price with VAT: | 1,01233 € |




