
3241202 | |
|---|---|
DigiKey Part Number | 3241202-ND |
Manufacturer | |
Manufacturer Product Number | 3241202 |
Description | CONN RING CIRC 16-20AWG M3.5 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M3.5 Stud Circular 16-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 3241202 Models |
Category | Length - Overall 0.689" (17.50mm) |
Manufacturer Phoenix Contact | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Crimp |
Part Status Active | Wire Gauge 16-20 AWG |
Terminal Type Circular | Insulation Insulated |
Stud/Tab Size M3.5 Stud | Color Red |
Thickness 0.029" (0.74mm) | Contact Material Copper |
Width - Outer Edges 0.217" (5.50mm) | Contact Finish Tin |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3240017 | Phoenix Contact | 6.897 | 277-11118-ND | 0,72000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,10490 € | 110,49 € |
| Unit Price without VAT: | 1,10490 € |
|---|---|
| Unit Price with VAT: | 1,31483 € |


