
3241197 | |
|---|---|
DigiKey Part Number | 3241197-ND |
Manufacturer | |
Manufacturer Product Number | 3241197 |
Description | WP-OR PG16 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Gasket For Protective Hose Connector Mounting |
Datasheet | Datasheet |
EDA/CAD Models | 3241197 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Gasket | |
For Use With/Related Products | Protective Hose Connector Mounting | |
Material | Nitrile Rubber, Halogen Free | |
Features | PG16 Thread | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,36520 € | 18,26 € |
| Unit Price without VAT: | 0,36520 € |
|---|---|
| Unit Price with VAT: | 0,43459 € |

