Spiral Wrap X 82.02' (25.00m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3241122

DigiKey Part Number
3241122-ND
Manufacturer
Manufacturer Product Number
3241122
Description
SPIRAL WRAP 0.787" X 82.02' BLK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Spiral Wrap X 82.02' (25.00m) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Inside, Expanded
4.724" (120.00mm)
Manufacturer
Phoenix Contact
Material
Polyethylene (PE), Halogen Free
Series
Color
Black
Packaging
Spool
Length
82.02' (25.00m)
Part Status
Active
Operating Temperature
-50°C ~ 85°C
Type
Spiral Wrap
Material Flammability Rating
UL94 HB
Type Attributes
Harness
Base Product Number
Diameter - Inside, Non-Expanded
0.787" (20.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
251,25920 €31,48 €
Manufacturers Standard Package
Unit Price without VAT:1,25920 €
Unit Price with VAT:1,49845 €