
3241108 | |
|---|---|
DigiKey Part Number | 3241108-ND |
Manufacturer | |
Manufacturer Product Number | 3241108 |
Description | TWIST LOCK BLACK 1.55" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Twist Lock Black 0.80" (20.30mm) 0.799" (20.30mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Twist Lock | |
Length - Approximate | 1.5" | |
Bundle Diameter | 0.80" (20.30mm) | |
Width | 0.799" (20.30mm) | |
Length - Actual | 0.129' (39.40mm, 1.55") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | - | |
Features | Halogen Free | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,10934 € | 109,34 € |
| Unit Price without VAT: | 0,10934 € |
|---|---|
| Unit Price with VAT: | 0,13011 € |

