Twist Lock Black 0.40" (10.20mm) 0.402" (10.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3241102

DigiKey Part Number
3241102-ND
Manufacturer
Manufacturer Product Number
3241102
Description
TWIST LOCK BLACK 1.03"
Customer Reference
Detailed Description
Twist Lock Black 0.40" (10.20mm) 0.402" (10.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.402" (10.20mm)
Manufacturer
Phoenix Contact
Length - Actual
0.086' (26.20mm, 1.03")
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Obsolete
Features
Halogen Free
Wire/Cable Tie Type
Twist Lock
Material
Polyamide (PA66), Nylon 6/6
Length - Approximate
1"
Color
Black
Bundle Diameter
0.40" (10.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable