Twist Lock Transparent 0.40" (10.20mm) 0.402" (10.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3241101

DigiKey Part Number
3241101-ND
Manufacturer
Manufacturer Product Number
3241101
Description
TWIST LOCK TRANSPARENT 1.03"
Customer Reference
Detailed Description
Twist Lock Transparent 0.40" (10.20mm) 0.402" (10.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Obsolete
Wire/Cable Tie Type
Twist Lock
Length - Approximate
1"
Bundle Diameter
0.40" (10.20mm)
Width
0.402" (10.20mm)
Length - Actual
0.086' (26.20mm, 1.03")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
-
Features
Halogen Free
Material
Polyamide (PA66), Nylon 6/6
Color
Transparent
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.