
3241100 | |
|---|---|
DigiKey Part Number | 3241100-ND |
Manufacturer | |
Manufacturer Product Number | 3241100 |
Description | TWIST LOCK BLACK 0.90" |
Customer Reference | |
Detailed Description | Twist Lock Black 0.30" (7.60mm) 0.299" (7.59mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Wire/Cable Tie Type | Twist Lock | |
Length - Approximate | 1" | |
Bundle Diameter | 0.30" (7.60mm) | |
Width | 0.299" (7.59mm) | |
Length - Actual | 0.075' (22.90mm, 0.90") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | - | |
Features | Halogen Free | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |










