Conduit Adapter For Conduit Tubing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3241050

DigiKey Part Number
3241050-ND
Manufacturer
Manufacturer Product Number
3241050
Description
CABLE GLAND BRASS
Customer Reference
Detailed Description
Conduit Adapter For Conduit Tubing
Datasheet
 Datasheet
EDA/CAD Models
3241050 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
Conduit Tubing
Manufacturer
Phoenix Contact
Material
Brass
Packaging
Bulk
Features
M40 Thread, 45.0mm OD Conduit
Part Status
Last Time Buy
Base Product Number
Accessory Type
Conduit Adapter
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 09.11.2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
266,97500 €133,95 €
Manufacturers Standard Package
Unit Price without VAT:66,97500 €
Unit Price with VAT:79,70025 €