
3241001 | |
|---|---|
DigiKey Part Number | 3241001-ND |
Manufacturer | |
Manufacturer Product Number | 3241001 |
Description | CABLE GLAND 35MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Conduit Adapter For Conduit Tubing |
Datasheet | Datasheet |
EDA/CAD Models | 3241001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Conduit Adapter | |
For Use With/Related Products | Conduit Tubing | |
Material | Polypropylene (PP) | |
Features | M40 Thread, 35.0mm OD Conduit | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 44,66000 $ | 89,32 $ |
| Unit Price without VAT: | 44,66000 $ |
|---|---|
| Unit Price with VAT: | 53,14540 $ |

