
3240972 | |
|---|---|
DigiKey Part Number | 3240972-ND |
Manufacturer | |
Manufacturer Product Number | 3240972 |
Description | CBL CLAMP P-TYPE FASTENER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black, Silver Fastener 1.457" (37.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3240972 Models |
Category | Opening Size 1.457" (37.00mm) |
Manufacturer Phoenix Contact | Mounting Type Fastener |
Series | Material Steel, Galvanized, Halogen Free |
Packaging Bulk | Color Black, Silver |
Part Status Active | Features Rubber Protective Coating |
Type Clamp, P-Type | Base Product Number |
Type Attributes Cushioned |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,63980 € | 81,99 € |
| Unit Price without VAT: | 1,63980 € |
|---|---|
| Unit Price with VAT: | 1,95136 € |

