Cable Clamp, P-Type Black, Silver Fastener 1.142" (29.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3240971

DigiKey Part Number
3240971-ND
Manufacturer
Manufacturer Product Number
3240971
Description
CBL CLAMP P-TYPE FASTENER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Clamp, P-Type Black, Silver Fastener 1.142" (29.00mm)
Datasheet
 Datasheet
EDA/CAD Models
3240971 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Opening Size
1.142" (29.00mm)
Manufacturer
Phoenix Contact
Mounting Type
Fastener
Series
Material
Steel, Galvanized, Halogen Free
Packaging
Bulk
Color
Black, Silver
Part Status
Active
Features
Rubber Protective Coating
Type
Clamp, P-Type
Base Product Number
Type Attributes
Cushioned
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
501,29040 €64,52 €
Manufacturers Standard Package
Unit Price without VAT:1,29040 €
Unit Price with VAT:1,53558 €