Cable Clamp, P-Type Black, Silver Fastener 0.866" (22.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3240970

DigiKey Part Number
3240970-ND
Manufacturer
Manufacturer Product Number
3240970
Description
CBL CLAMP P-TYPE FASTENER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Clamp, P-Type Black, Silver Fastener 0.866" (22.00mm)
Datasheet
 Datasheet
EDA/CAD Models
3240970 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Clamp, P-Type
Type Attributes
Cushioned
Opening Size
0.866" (22.00mm)
Mounting Type
Fastener
Material
Steel, Galvanized, Halogen Free
Color
Black, Silver
Length
-
Width
-
Height
-
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
-
Adhesive
-
Features
Rubber Protective Coating
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
501,04540 €52,27 €
Manufacturers Standard Package
Unit Price without VAT:1,04540 €
Unit Price with VAT:1,24403 €