
3240965 | |
|---|---|
DigiKey Part Number | 3240965-ND |
Manufacturer | |
Manufacturer Product Number | 3240965 |
Description | CBL CLAMP P-TYPE FASTENER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black, Silver Fastener 0.394" (10.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3240965 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | Cushioned | |
Opening Size | 0.394" (10.00mm) | |
Mounting Type | Fastener | |
Material | Steel, Galvanized, Halogen Free | |
Color | Black, Silver | |
Length | - | |
Width | - | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | Rubber Protective Coating | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,87300 € | 43,65 € |
| Unit Price without VAT: | 0,87300 € |
|---|---|
| Unit Price with VAT: | 1,03887 € |

