Cable Clamp, Hose Black DIN Rail 0.835" (21.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3240961

DigiKey Part Number
3240961-ND
Manufacturer
Manufacturer Product Number
3240961
Description
CBL CLAMP HOSE BLACK DIN RAIL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Clamp, Hose Black DIN Rail 0.835" (21.20mm)
Datasheet
 Datasheet
EDA/CAD Models
3240961 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Clamp, Hose
Type Attributes
2 Piece, Strain Relief
Opening Size
0.835" (21.20mm)
Mounting Type
DIN Rail
Material
Polyamide (PA), Nylon, Halogen Free
Color
Black
Length
-
Width
-
Height
-
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
UL94 V-0
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
501,51820 €75,91 €
Manufacturers Standard Package
Unit Price without VAT:1,51820 €
Unit Price with VAT:1,80666 €