
3240960 | |
|---|---|
DigiKey Part Number | 3240960-ND |
Manufacturer | |
Manufacturer Product Number | 3240960 |
Description | CBL CLAMP HOSE BLACK DIN RAIL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Hose Black DIN Rail 0.622" (15.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3240960 Models |
Category | Opening Size 0.622" (15.80mm) |
Manufacturer Phoenix Contact | Mounting Type DIN Rail |
Series | Material Polyamide (PA), Nylon, Halogen Free |
Packaging Bulk | Color Black |
Part Status Active | Material Flammability Rating UL94 V-0 |
Type Clamp, Hose | Base Product Number |
Type Attributes 2 Piece, Strain Relief |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,51280 € | 75,64 € |
| Unit Price without VAT: | 1,51280 € |
|---|---|
| Unit Price with VAT: | 1,80023 € |

