
3240923 | |
|---|---|
DigiKey Part Number | 3240923-ND |
Manufacturer | |
Manufacturer Product Number | 3240923 |
Description | CABLE GRIP RA 10MM POLYAMIDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Conduit Adapter, 90° For Conduit Tubing |
Datasheet | Datasheet |
Category | For Use With/Related Products Conduit Tubing |
Manufacturer Phoenix Contact | Material Polyamide (PA), Nylon |
Packaging Bulk | Features M10 Thread, 10.0mm OD Conduit |
Part Status Active | Base Product Number |
Accessory Type Conduit Adapter, 90° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,60800 € | 230,40 € |
| Unit Price without VAT: | 4,60800 € |
|---|---|
| Unit Price with VAT: | 5,48352 € |

