
3240922 | |
|---|---|
DigiKey Part Number | 3240922-ND |
Manufacturer | |
Manufacturer Product Number | 3240922 |
Description | CABLE GRIP RA 42.5MM POLYAMIDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Conduit Adapter, 90° For Conduit Tubing |
Datasheet | Datasheet |
EDA/CAD Models | 3240922 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Conduit Adapter, 90° | |
For Use With/Related Products | Conduit Tubing | |
Material | Polyamide (PA), Nylon | |
Features | PG36 Thread, 42.5mm OD Conduit | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,78900 € | 177,89 € |
| Unit Price without VAT: | 17,78900 € |
|---|---|
| Unit Price with VAT: | 21,16891 € |

