Conduit Adapter, 90° For Conduit Tubing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3240921

DigiKey Part Number
3240921-ND
Manufacturer
Manufacturer Product Number
3240921
Description
CABLE GRIP RA 34.5MM POLYAMIDE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Conduit Adapter, 90° For Conduit Tubing
Datasheet
 Datasheet
EDA/CAD Models
3240921 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
Conduit Tubing
Manufacturer
Phoenix Contact
Material
Polyamide (PA), Nylon
Packaging
Bulk
Features
PG29 Thread, 34.5mm OD Conduit
Part Status
Active
Base Product Number
Accessory Type
Conduit Adapter, 90°
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1014,18500 €141,85 €
Manufacturers Standard Package
Unit Price without VAT:14,18500 €
Unit Price with VAT:16,88015 €